MikroElektronika Compass 6 Click 3D Magnetic Sensor Add On Board for HSCDTD008A MikroBus
- RS Stock No.:
- 247-1025
- Mfr. Part No.:
- MIKROE-4796
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €27.02 | - |
| 5 - 9 | €25.68 | 4% |
| 10 + | €24.32 | 9% |
*price indicative
- RS Stock No.:
- 247-1025
- Mfr. Part No.:
- MIKROE-4796
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | 3D Magnetic Sensor | |
| Featured Device | HSCDTD008A | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Compass 6 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology 3D Magnetic Sensor | ||
Featured Device HSCDTD008A | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Compass 6 Click | ||
The MikroElektronika the Compass 6 Click is a compact add-on board perfect for implementation in applications such as an electronic compass. This board features the HSCDTD008A, a high-sensitivity geomagnetic sensor from ALPS Alpine. This I2C configurable compass incorporates a magnetic sensor capable of measuring magnetic field strengths of ±2.4mt on each of its three axes and provides an output resolution of 0.15μt/LSB. The more comprehensive measurement range of the HSCDTD008A is the result of applying a thin-film process and magnetic simulation technology. This Click board is intended for use in compact electronic equipment and works well in robotic applications because of its terrestrial magnetism detection function.
Low power consumption
3-axis magnetic sensor
0.15μT/LSB resolution
High sensitivity
Data ready function
Low noise
High resolution
Related links
- MikroElektronika Magnetic Rotary 2 Click 3D Magnetic Sensor Add On Board for AEAT-9922 mikroBUS Socket
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor MikroBus Click Board for TLI493D-W2BW System equipped with the
- MikroElektronika TMR mix-sens Click 3D Magnetic Sensor MikroBus Click Board for RR121-3C63-311 LM3914,
- MikroElektronika GeoMagnetic Click 3D Magnetic Sensor Click for BMM350 Robotics Application
- MikroElektronika Add-On Board 3D Magnetic Sensor Add On Board for MIKROE-6949 MikroBUS
- MikroElektronika 3D Hall 6 Click
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
