MikroElektronika Colour 13 Click
- RS Stock No.:
- 247-5678
- Mfr. Part No.:
- MIKROE-4741
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5678
- Mfr. Part No.:
- MIKROE-4741
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Colour 13 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Colour 13 Click | ||
The The MikroElektronika's Colour 13 Click is a compact add on board that measures the subtlest changes in light. This board features the APDS-9999, I2C compatible RGB, proximity detector, and vertical cavity surface emitting laser VCSEL in one optical module from Broadcom Limited. The APDS-9999 uses four individual channels of red, green, blue, and IR in a specially designed matrix arrangement allowing optimal angular response and accurate RGB spectral response with high Lux accuracy over various light sources. It detects light intensity under multiple lighting conditions and through different attenuation materials, including dark glass configurable as ambient light and RGB sensor. This Click board is suitable for ambient light and colour measuring, and proximity detection, allowing for maximum flexibility in applications.
Low power consumption
RGB and ambient light sensing
Proximity detection
Works well under different light source conditions
Programmable interrupt
Related links
- MikroElektronika Colour 19 Click
- MikroElektronika Colour 2 Click
- MikroElektronika Colour 14 Click
- MikroElektronika Proximity 13 Click Proximity Sensor MikroBus Click Board for SI1153-AB09-GMR
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo J Click
- MikroElektronika RTD Click
