MikroElektronika Motion 3 Click Motion Sensor MikroBus Click Board for EKMC1606112
- RS Stock No.:
- 249-4020
- Mfr. Part No.:
- MIKROE-4049
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€33.34
(exc. VAT)
€41.01
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.34 |
*price indicative
- RS Stock No.:
- 249-4020
- Mfr. Part No.:
- MIKROE-4049
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | EKMC1606112 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Motion 3 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device EKMC1606112 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Motion 3 Click | ||
The MikroElektronika Motion 3 Click is a Click board™ based on EKMC1606112, PIR motion sensor from Panasonic Corporation that's used as human motion detector. Also featured on Motion 3 Click board is TLP241A photo relay from Toshiba that is used to provide a reinforced galvanic isolation for the external signals used to drive some external high power electronic equipment when motion is detected.
Type Motion
Interface GPIO
Related links
- MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
- MikroElektronika Motion 2 Click Motion Sensor MikroBus Click Board for EKMC1607112
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika ML Vibro Sens Click Motion Sensor Development Board for FXLS8974CF MikroBus
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Color 3 Click Colour Sensor MikroBus Click Board for TCS3771
- MikroElektronika Oximeter 3 Click Biometric Sensor MikroBus Click Board for VCNL4020C-GS08
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
