MikroElektronika HVAC Click Carbon Dioxide Sensor MikroBus Click Board for SCD41
- RS Stock No.:
- 249-4080
- Mfr. Part No.:
- MIKROE-4290
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€74.77
(exc. VAT)
€91.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.77 | - |
| 5 - 9 | €72.86 | 2% |
| 10 + | €71.05 | 4% |
*price indicative
- RS Stock No.:
- 249-4080
- Mfr. Part No.:
- MIKROE-4290
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Carbon Dioxide Sensor | |
| Featured Device | SCD41 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | HVAC Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Carbon Dioxide Sensor | ||
Featured Device SCD41 | ||
Kit Classification MikroBus Click Board | ||
Kit Name HVAC Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika HVAC Click is a compact add-on board that contains Sensirions next-generation miniature CO2 sensor. This board features the SCD41, a carbon dioxide sensor build on the photoacoustic sensing principle, and Sensirions patented PASens® and CMOSens® technology to offer high accuracy at a minor form factor.
Type Environmental
Interface I2C, UART
Related links
- MikroElektronika HVAC Click Pressure Click Board for SCD43-D-R2 smart ventilation controllers
- Sensirion SCD4x CO2 Gadget Carbon Dioxide Sensor Reference Design for SCD41 SCD4x Sensors
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Thermocouple Sensor MikroBus Click Board
