Renesas Electronics RAA2S425X Evaluation Kit for Interface Development Tools Development Tools
- RS Stock No.:
- 252-0393
- Mfr. Part No.:
- RAA2S425XKIT
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€383.59
(exc. VAT)
€471.82
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €383.59 |
*price indicative
- RS Stock No.:
- 252-0393
- Mfr. Part No.:
- RAA2S425XKIT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | Interface Development Tools | |
| For Use With | Development Tools | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | AEC-Q100 grade 0 | |
| Kit Name | RAA2S425X | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Featured Device Interface Development Tools | ||
For Use With Development Tools | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals AEC-Q100 grade 0 | ||
Kit Name RAA2S425X | ||
The Renesas offers a RAA series of evaluation kit for the installation of the components
Cost efficient
Minimise the time for the installation
Related links
- MikroElektronika 12C to SPI click SC18IS602B Development Kit for Interface Between SPI Bus and I2C Bus MIKROE-3743
- Renesas Electronics Evaluation Board for F1953 Digital Attenuator Evaluation Kit for F1953 7-bit Digital Step
- Midas MPBV2, Interface Board for 0.5 and 0.3 mm Pitch Flat Flexi Cables
- Renesas Electronics RL78/G1D Evaluation Board for RL78/G1D module RTK0EN0001D01001BZ
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 EV23R43A
- Analog Devices AD5700-1 Evaluation Kit EVAL-AD5700-1EBZ
- Microchip Plug In Card Ethernet Evaluation Kit for LAN8870 EV39G24A
- FTDI Chip UMFT602A-B UMFT602 Evaluation Kit for FT602 UMFT602A-B
