Renesas Electronics Evaluation Board for F1953 Evaluation Kit for F1953 7-bit Digital Step Attenuator 4000 MHz F1953EVBI
- RS Stock No.:
- 250-9176
- Mfr. Part No.:
- F1953EVBI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-9176
- Mfr. Part No.:
- F1953EVBI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Board | |
| For Use With | F1953 7-bit Digital Step Attenuator | |
| Kit Name | Evaluation Board for F1953 | |
| Maximum Frequency | 4000MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Board | ||
For Use With F1953 7-bit Digital Step Attenuator | ||
Kit Name Evaluation Board for F1953 | ||
Maximum Frequency 4000MHz | ||
Standards/Approvals No | ||
Non Compliant
The Renesas Electronics evaluation board allows the customer to easily evaluate the F1953 digital step attenuator. Attenuation may be set using either the F1953s parallel control input or its serial control input. A dip switch on the evaluation board allows one to set the attenuation state without off-board connections to the control inputs.
SMA connectors for RF input and RF output available
Power supply connected either through SMA connector or header pins
Attenuator settable with DIP switch serial port interface (SPI) or parallel control interface
Related links
- Renesas Electronics Evaluation Kit for F1958 7-bit Digital Step Attenuator 6 GHz F1958EVS
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage
- Keysight Technologies Manual Step Attenuator 4 GHz
- Keysight Technologies Manual Step Attenuator 11 dB, 4 GHz
- Keysight Technologies Programmable Step Attenuator 2.4 mm 60 dB, 50 GHz
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 4 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
