Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
- RS Stock No.:
- 256-4723
- Mfr. Part No.:
- SHIELDPASCO2SENSORTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€47.59
(exc. VAT)
€58.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.59 |
*price indicative
- RS Stock No.:
- 256-4723
- Mfr. Part No.:
- SHIELDPASCO2SENSORTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Evaluation Kit | |
| Featured Device | XENSIV PAS CO2 Sensor | |
| For Use With | Air Quality Devices, Lighting &, Smart Thermostats | |
| Kit Classification | Development Kit | |
| Kit Name | Shield_PASCO2_Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Evaluation Kit | ||
Featured Device XENSIV PAS CO2 Sensor | ||
For Use With Air Quality Devices, Lighting &, Smart Thermostats | ||
Kit Classification Development Kit | ||
Kit Name Shield_PASCO2_Sensor | ||
Standards/Approvals RoHS | ||
The Infineon Shield2Go boards are equipped with the XENSIV PAS CO2 sensor and comes with a ready to use Arduino library . Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon my IoT adapters. My IoT adapters are gateways to external hardware solutions like arduino and raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of your IoT system.
Highest accuracy and robust performance at ppm level
SMD package delivered in tape and reel
Advanced compensation and self-calibration algorithms
Various configuration options (e.g. sampling rate, baseline calibration)
Related links
- Infineon XENSIV PAS CO2 Mini Evaluation Board Gas Sensor Evaluation Board for XENSIVTM PAS CO2 Air Quality Devices with
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
- Infineon Quick-Start Guide for XENSIV PAS CO2 Sensor2Go Evaluation Kit Evaluation Board for CO2 Sensor for CO2 Sensor
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Infineon XENSIV PAS CO2 5V Sensor2Go Evaluation Kit for EVALCO25VSENSOR2GOTOBO1 for HVAC, Smart Fridge
- Infineon XENSIV PAS CO2 5V Half-Bridge Driver for EVALCO25VMINIBoardTOBO1 for HVAC, Smart Fridge
- Amphenol Advanced Sensors T6713-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Sensirion STC31 Evaluation Kit CO2 Sensor Evaluation Kit for STC31-R3 STC31
