Okdo Photo Interrupter Module Arduino Board for TS2149 Micro:bit and Arduino
- RS Stock No.:
- 257-6774
- Mfr. Part No.:
- TS2149-A
- Manufacturer:
- Okdo
Get a bulk buy discount
Add 5 more to save €0.55
View bulk pricing optionsSubtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.59 | - |
| 5 - 9 | €3.48 | €0.55 |
| 10 + | €3.42 | €1.70 |
*price indicative
- RS Stock No.:
- 257-6774
- Mfr. Part No.:
- TS2149-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Featured Device | TS2149 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Arduino Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Photo Interrupter Module | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Featured Device TS2149 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Arduino Board | ||
Standards/Approvals RoHS | ||
Kit Name Photo Interrupter Module | ||
- COO (Country of Origin):
- CN
The Okdo TelePort photointerrupter uses an ITR-9608 photoelectric switch. When its groove is blocked with a paper sheet (the paper is inserted into the groove), its signal terminal is high; otherwise, the sensor signal terminal is low.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
The upright part of the module combines an infrared light-emitting diode and shielded infrareddetector
Useful for many applications including optical limit switches, pellet dis
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Ultrasonic Module Ultrasonic Distance Sensor Arduino Board for TS2181 Micro:bit and Arduino
- Okdo PIR Motion Sensor Module PIR Sensor Arduino Board for TS2150 Micro:bit and Arduino
- Okdo Collision Crash Sensor Module Sensor Board for TS2139 Micro:bit and Arduino
- Okdo Soil Moisture Sensor Module Sensor Board for TS2136 Micro:bit and Arduino
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Okdo L9110 Fan Module L9110 Motor Drive for L9110 Fan Module for Micro:bit and Arduino
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
