Xsens MTi-7 Accelerometer Sensor, Magnetometer Sensor, Gyroscope Sensor Development Kit for MTi-7-0i-DK MTi-7-0i
- RS Stock No.:
- 261-4492
- Mfr. Part No.:
- MTi-7-5A-DK
- Manufacturer:
- Xsens
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€613.55
(exc. VAT)
€754.67
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €613.55 | - |
| 2 + | €582.88 | 4% |
*price indicative
- RS Stock No.:
- 261-4492
- Mfr. Part No.:
- MTi-7-5A-DK
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor, Magnetometer Sensor, Gyroscope Sensor | |
| Featured Device | MTi-7-0i-DK | |
| For Use With | MTi-7-0i | |
| Kit Classification | Development Kit | |
| Kit Name | MTi-7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor, Magnetometer Sensor, Gyroscope Sensor | ||
Featured Device MTi-7-0i-DK | ||
For Use With MTi-7-0i | ||
Kit Classification Development Kit | ||
Kit Name MTi-7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The XSENS is a miniature GNSS/INS as a 12.1 x 12.1 mm module with an interface to an external GNSS receiver. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.
Easy integration
Development kit available
Miniature form factor
Related links
- Xsens MTi-3 Development Kit for MTi-3-0i-DK MTi-3-0i
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Sparkfun SparkFun 9DoF IMU Breakout - ICM-20948 (Qwiic) Magnetometer Sensor Gyroscope Sensor
- Xsens MTi-670 Development Kit for MTi-670-DK MTi-670
- Xsens MTi-680 Development Kit for MTi-680-DK MTi-680
- Xsens MTi-630 Development Kit for MTi-630-DK MTi-610 MTi-630
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- PNI Sensor Board Magnetometer Sensor Sensor Board
