Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Color Measurement, Chemical Measurement,
- RS Stock No.:
- 261-6227
- Mfr. Part No.:
- C11009MA
- Manufacturer:
- Hamamatsu Photonics
Subtotal (1 unit)*
€1,768.42
(exc. VAT)
€2,175.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,768.42 |
*price indicative
- RS Stock No.:
- 261-6227
- Mfr. Part No.:
- C11009MA
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | Spectrometer | |
| For Use With | Color Measurement, Chemical Measurement, Visible Light Source Testing, Measurement Equipment | |
| Kit Classification | Module | |
| Kit Name | Mini-spectrometers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device Spectrometer | ||
For Use With Color Measurement, Chemical Measurement, Visible Light Source Testing, Measurement Equipment | ||
Kit Classification Module | ||
Kit Name Mini-spectrometers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics mini-spectrometer RC series is a family of compact polychromatous integrated with a reflection grating and a CMOS linear image sensor. Two types are available mini-spectrometer modules with a driver circuit, and mini-spectrometer heads for installation into measurement equipment, which contain an optical system and an image sensor in a compact case.
For installation into measurement equipment
Integrating optical system and image sensor into a compact case
Related links
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Measurement Equipment
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Visible Light Source Testing, Chemical
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Fruit Sugar Content Measurement, Component
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer
- Hamamatsu Photonics Image Sensor Sensor Board for C12880MA C13016
- Hamamatsu Photonics S10077 S10077 Image Sensor 927 fps, 12-Pin LCP
- MikroElektronika Development Kit Color Measurement LED and OLED Display Aging
- Hamamatsu Photonics Evaluation Circuit Evaluation Board Evaluation Board for C13016 C12880MA
