RS Better World
Laiier Severn Evaluation Leak Detection Kit Resistive Sensor Evaluation Board for Board Enclosure, Severn Evaluation
- RS Stock No.:
- 266-3914
- Mfr. Part No.:
- SKU-8502
- Manufacturer:
- Laiier
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 266-3914
- Mfr. Part No.:
- SKU-8502
- Manufacturer:
- Laiier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laiier | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Resistive Sensor | |
| Featured Device | Board Enclosure, Severn Evaluation Board, USB Cable, Severn Sensors | |
| For Use With | Flat Roofs, Under Sinks, Pipes | |
| Kit Classification | Evaluation Board | |
| Kit Name | Severn Evaluation Leak Detection Kit | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Water | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Laiier | ||
Product Type Sensor Development Tool | ||
Sensor Technology Resistive Sensor | ||
Featured Device Board Enclosure, Severn Evaluation Board, USB Cable, Severn Sensors | ||
For Use With Flat Roofs, Under Sinks, Pipes | ||
Kit Classification Evaluation Board | ||
Kit Name Severn Evaluation Leak Detection Kit | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Water | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The Severn Evaluation kit from LAIIER is an efficient and scalable smart sensing technology solution designed to detect the presence of water and identify water leaks early. The sensors primary and first use case is detecting the presence of water and being able to identify water leaks early. The sensors are constructed from a polyethylene terephthalate (PET) polyester substrate printed with carbon ink. Printed designs determine system sensitivity. Sensors have up to 12 individual electrodes which allows you to pinpoint the location of the water on the sensor. The severn evaluation board uses USB to power the board and to send the data via Serial to a computer. There, the data can be explored and analysed with any software that can input serial data.
Key benefits of the Severn Evaluation Kit
Easy to install - simply attach the sensor like a sticker wherever you need to detect leaks;Cost effective and scalable - water damage makes up more than 50% of all commercial estate insurance claims. The Severn Evaluation Kit from LAIIER is low-cost, and could gave you a huge amount of money by detecting leaks early;Get notified of leaks early - it takes just a few drops to trigger the sensor and notify you. Fix the leak early and save yourself the trouble and cost of repearing it before it's too late
Where can the Severn Evaluation Kit be used?
Anywhere! The strong adhesive can be used anywhere, some great use cases are...;Flat roofs - prevent damage to roofs and the floors below;Pipes - detect potential leaks in places you may not check regularly;Under sinks - it can fit in tight spaces such as under sinks;Under appliances - prevent damages to your appliance as well as your building
Whats included in the Severn Evaluation Kit?
Severn Evaluation Board;Board Enclosure;Severn Sensors;USB Cable
Related links
- Laiier Trent Evaluation Kit Evaluation Board for Trent Evaluation Board Tret Sensors, Board Enclosure Tanked
- Flowline Switch-Tek Series Flowline Detection Switch Leak Detection Sensor 36 V dc, 10 bar
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor 24 V dc
- Loctite Leak & Flaw Detector Spray 400 ml Leak Detection SF 7100
- CRC Air & Gas Leak Detector Solution 500 ml Leak Detection LEAK DETECTORS
- Rocol Leak Detector Spray 300 ml Leak Detection FLAWFINDER DETECTOR SPRAY
- Leak Detector Spray
- Ecospill Ltd Coated Fabric Cover for Leak Detection
