Sparkfun Heart Rate Sensor Sensor Board Qwiic
- RS Stock No.:
- 288-3684
- Distrelec Article No.:
- 301-60-393
- Mfr. Part No.:
- SEN-15219
- Manufacturer:
- Sparkfun
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3684
- Distrelec Article No.:
- 301-60-393
- Mfr. Part No.:
- SEN-15219
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| For Use With | Qwiic | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | No | |
| Kit Name | Heart Rate Sensor | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
For Use With Qwiic | ||
Kit Classification Sensor Board | ||
Standards/Approvals No | ||
Kit Name Heart Rate Sensor | ||
- COO (Country of Origin):
- US
The Pulse Oximeter and Heart Rate Sensor for Qwiic is a compact module with dimensions of 12.7 mm width and 25 mm length. It communicates via I²C and JST connectors, primarily serving as a heart rate sensor for health monitoring applications.
RoHS compliant
Related links
- DFRobot Heart Rate and Oximeter Sensor Breakout Board Heart Rate Sensor Breakout Board for Sensor
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart Rate Click Heart Rate Sensor mikroBus Click Board for MAX30100
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- MikroElektronika Heart Rate Sensor MikroBus Click Board
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
