Sparkfun Cell Breakout Breakout Board for NAU7802
- RS Stock No.:
- 288-3685
- Distrelec Article No.:
- 301-57-555
- Mfr. Part No.:
- SEN-15242
- Manufacturer:
- Sparkfun
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 288-3685
- Distrelec Article No.:
- 301-57-555
- Mfr. Part No.:
- SEN-15242
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Featured Device | NAU7802 | |
| Kit Classification | Breakout Board | |
| Kit Name | Cell Breakout | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Featured Device NAU7802 | ||
Kit Classification Breakout Board | ||
Kit Name Cell Breakout | ||
Standards/Approvals No | ||
The Scale Interface NAU7802 is designed for accurate weight measurement in a variety of applications. It features a wide operating voltage range and is ideal for use in power-sensitive environments. Released under the Creative Commons license, this product offers high precision and reliability for your measurement needs.
Wide voltage range for flexibility in different power settings
Accurate weight measurement capabilities for precise results
Reliable performance in power-sensitive environments
Creative Commons license for sharing and adapting the design
High precision design by N. Seidle for quality assurance
Related links
- Sparkfun BOB-16784 - TCA9548A 8-Channel I2C Multiplexer Breakout Breakout Board for BOB-16784
- Sparkfun Light Sensor Breakout Light Sensor Breakout Board for VEML6030
- MikroElektronika Load Cell 2 Click MikroBus Click Board for NAU7802
- Sparkfun Breakout Board for COM-16988 Communication Module
- Sparkfun Atmospheric Sensor Breakout Temperature & Humidity Sensor, Barometric Pressure Sensor Breakout Module for
- Sparkfun Breakout Board Breakout Board WRL-11812
- STMicroelectronics SATEL-VL53L7 FlightSense Breakout Board SATEL-VL53L7
- ADAFRUIT INDUSTRIES FONA 3G GSM 3G cellular Breakout Cellular Breakout Board 1.9 GHz 2691
