Phoenix Contact Female D-Sub to Male D-Sub Cable, 4 m PVC, System cabel Series

Subtotal (1 unit)*

€149.53

(exc. VAT)

€183.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.53

*price indicative

RS Stock No.:
131-770
Mfr. Part No.:
2302311
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub

Connector Type B

D-Sub

Connector Gender A

Female

Number of Contacts A

50

Connector Gender B

Male

Number of Contacts B

50

Cable Length

4m

Voltage

30V ac, 60V ac

Jacket Colour

Grey

Standards/Approvals

EU Directives 2011/65/EU and 2015/863

Series

System cabel

Jacket Material

PVC

COO (Country of Origin):
HU
The Phoenix Contact Cable Assembled shielded round cable is a high quality system cable designed for controllers. It features an assembled shielded round cable with a D-SUB socket strip on one end and a D-SUB pin strip on the other end. With a cable length of 4 meters, it provides flexibility and convenience in various applications. The cable has a wide operating temperature range of -40°C to 70°C for fixed installation and -10°C to 70°C for flexible installation. It has a high degree of IP20 protection and can withstand tough environmental conditions.

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy