Phoenix Contact Female D-Sub Twisted Pair Cable, 10 m, CAB-DSUB Series
- RS Stock No.:
- 134-050
- Mfr. Part No.:
- 2909609
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-050
- Mfr. Part No.:
- 2909609
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | Twisted Pair | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Voltage | 125V | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B Twisted Pair | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Voltage 125V | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable is a reliable system cable designed for controllers. With a cable length of 10m, it features individual wire marking and a D-SUB pin strip. Ideal for various applications, this cable ensures optimal performance and secure connections.
Individual wire marking for easy identification
Twisted pairs fitted with ferrules for secure connections
D SUB pin strip for reliable communication
Suitable for a wide range of applications
Related links
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Omron USB Cable USB 3.0 Male USB, 10 m
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
