L-Com Male D-Sub to Female D-Sub 50-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS Stock No.:
- 286-907
- Mfr. Part No.:
- CSMN50MF-2.5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€172.63
(exc. VAT)
€212.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.63 |
*price indicative
- RS Stock No.:
- 286-907
- Mfr. Part No.:
- CSMN50MF-2.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 50-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 50-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded D-Sub cable offers a robust solution for your connectivity needs, designed to provide exceptional performance with high quality materials. This premium cable assembly features a light grey PVC jacket that is not only aesthetically pleasing but also durable enough to withstand daily wear and tear. Each component of the assembly has been crafted with meticulous attention to detail, ensuring optimal functionality in various applications.
Conforms to UL style standards for safety and reliability
Individual packaging compliance enhances usability
Offers versatility for numerous connectivity applications
Light grey colour blends effortlessly into various settings
Efficient wiring map for easy installation
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
