RS PRO Male DB15 to Female DB15 Extension Cable, 3 m
- RS Stock No.:
- 555-841
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 479 unit(s) ready to ship from another location
- Plus 520 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 555-841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DB15 | |
| Product Type | Extension Cable | |
| Connector Type B | DB15 | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Female | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DB15 | ||
Product Type Extension Cable | ||
Connector Type B DB15 | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Female | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO 3 m DB15 Extension Cable, Male to Female
This RS PRO extension cable is designed to extend the reach of your DB15 connections, providing a reliable solution for connecting devices over a distance of 3 metres. Ideal for use in environments where flexibility and extended reach are required, this cable ensures seamless data transmission with minimal signal loss.
Features and Benefits
Cable Length: 3 m extension for increased reach
Connector Type A: DB15 male for secure connections
Connector Type B: DB15 female for versatile compatibility
Number of Contacts: 15 contacts for comprehensive connectivity
Jacket Colour: Grey for easy identification and organisation
Standards Compliance: Meets CE, REACH, RoHS, and UKCA standards for safety and quality assurance
Connector Type A: DB15 male for secure connections
Connector Type B: DB15 female for versatile compatibility
Number of Contacts: 15 contacts for comprehensive connectivity
Jacket Colour: Grey for easy identification and organisation
Standards Compliance: Meets CE, REACH, RoHS, and UKCA standards for safety and quality assurance
Applications
Industrial automation systems
Audio and video equipment
Computer and networking setups
Audio and video equipment
Computer and networking setups
Additional Information
This extension cable is compliant with CE, REACH, RoHS, and UKCA standards, ensuring it meets high safety and environmental requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male D9 to Female D9 Extension Cable, 3 m Polyvinyl Chloride
- RS PRO Male RJ11 to Male BT Telephone Extension Cable 3 m
- RS PRO Male BT to Female BT Telephone Extension Cable 3 m
- RS PRO Male RJ12 to Male RJ12 Telephone Extension Cable 3 m
- RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable 3 m
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Decelect Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Female NMJ to Male NMJ Telephone Extension Cable 3 m
