Subtotal (1 unit)*
€69.80
(exc. VAT)
€85.85
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.80 |
*price indicative
- RS Stock No.:
- 642-990
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Cable Length | 1000mm | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Cable Length 1000mm | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
RS PRO 1000 mm DA4 Cable, White Jacket
This RS PRO cable is designed for reliable connectivity in various industrial applications. With a length of 1000 mm, it features DA4 connectors on both ends, ensuring secure and efficient data transmission. The white jacket provides a clean and professional appearance, making it suitable for environments where aesthetics are important.
Features and Benefits
DA4 Connectors: Ensures secure and stable connections.
1000 mm Length: Offers flexibility for installations in confined areas.
White Jacket: Provides a professional and clean look.
Durable Construction: Designed for long-lasting performance.
Easy Installation: Simplifies setup in various environments.
1000 mm Length: Offers flexibility for installations in confined areas.
White Jacket: Provides a professional and clean look.
Durable Construction: Designed for long-lasting performance.
Easy Installation: Simplifies setup in various environments.
Applications
Industrial automation systems
Data communication networks
Control panels
Data communication networks
Control panels
Additional Information
Complies with industry standards for data transmission cables.
Suitable for use in environments requiring reliable connectivity.
Suitable for use in environments requiring reliable connectivity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male D-Sub 25-Pin to Male DB25 Serial Cable SL Series
- RS PRO Male D-Sub 25-Pin to Female DB25 Serial Cable SL Series
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable RS PRO Series
- RS PRO Serial Cable
- RS PRO Male D-Sub 25-Pin to Female Female DB25 Serial Cable FD25 Series
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable EX Series
- TE Connectivity Male 5 way Straight to Pigtail Sensor Actuator Cable, 1000 mm
- RS PRO 1000 mm Yellow Thermoplastic
