Roline Female D-Sub 25-Pin, D-Sub 9-Pin to Male DB25 Serial Cable, 6 m PVC

Subtotal (1 unit)*

€15.07

(exc. VAT)

€18.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.07

*price indicative

RS Stock No.:
116-3685
Mfr. Part No.:
11.01.4560-20
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Serial Cable

Connector Type A

D-Sub 25-Pin, D-Sub 9-Pin

Connector Type B

DB25

Number of Contacts A

9

Connector Gender A

Female

Number of Contacts B

9

Connector Gender B

Male

Cable Length

6m

Jacket Colour

Grey

Standards/Approvals

No

Jacket Material

PVC

COO (Country of Origin):
CN

AT Modem Cable


Connects IBM AT to the modem

Plug housing protected and coated with a special plastic for optimum strain relief to prevent cable damage

Cable with a 9-pin D-sub socket and a 25-pin D-sub plug

Excellent protection prevents data loss and electrical interferences

Hand attachment screws

Gold-plated bronze contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy