Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 9 m PVC, SUB-D Series
- RS Stock No.:
- 116-4177
- Mfr. Part No.:
- 11.01.3690-20
- Manufacturer:
- Roline
Subtotal (1 unit)*
€74.49
(exc. VAT)
€91.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.49 |
*price indicative
- RS Stock No.:
- 116-4177
- Mfr. Part No.:
- 11.01.3690-20
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 9m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL | |
| Series | SUB-D | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 9m | ||
Jacket Colour Grey | ||
Standards/Approvals UL | ||
Series SUB-D | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m
Computer cable with two 25 pin SUB-D connectors
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened
Related links
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
