Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable, 3 m Halogen Free Sheath, 1066 Series
- RS Stock No.:
- 191-4342
- Mfr. Part No.:
- 1066615
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€164.36
(exc. VAT)
€202.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.36 |
*price indicative
- RS Stock No.:
- 191-4342
- Mfr. Part No.:
- 1066615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 37 | |
| Connector Gender A | Male | |
| Number of Contacts B | 37 | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Voltage | 60V | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, UL, CSA | |
| Series | 1066 | |
| Jacket Material | Halogen Free Sheath | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Number of Contacts A 37 | ||
Connector Gender A Male | ||
Number of Contacts B 37 | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Voltage 60V | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, UL, CSA | ||
Series 1066 | ||
Jacket Material Halogen Free Sheath | ||
Assembled, shielded, halogen-free round cable, connection 1: D-SUB pin strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 3 m.
Related links
- Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 9-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable 1066 Series
