Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Serial Cable, 2 m Halogen Free Sheath, 1066 Series
- RS Stock No.:
- 191-4354
- Mfr. Part No.:
- 1066679
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€172.99
(exc. VAT)
€212.78
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 27 November 2026
- Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.99 |
*price indicative
- RS Stock No.:
- 191-4354
- Mfr. Part No.:
- 1066679
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 50-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL, CSA, EAC | |
| Series | 1066 | |
| Jacket Material | Halogen Free Sheath | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 50-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals UL, CSA, EAC | ||
Series 1066 | ||
Jacket Material Halogen Free Sheath | ||
Assembled, shielded, halogen-free round cable, connection 1: D-SUB socket strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 2 m.
Related links
- Phoenix Contact Female D-Sub 50-Pin to Female D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 50-Pin to Female D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 50-Pin to Female D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
