Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable, 2 m Semi-Rigid Polyvinyl Chloride, CABLE-D 9SUB/B/B Series

Subtotal (1 unit)*

€52.68

(exc. VAT)

€64.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.68

*price indicative

RS Stock No.:
209-8156
Mfr. Part No.:
2305428
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts B

9

Voltage

125V

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

CSA, EAC, cUL

Series

CABLE-D 9SUB/B/B

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable has 9 positions with 2 meters length.

Operating temperature range is from -40 °C to 70 °C

IP20 protection class

Pollution degree 2

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy