Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable, 1 m Semi-Rigid Polyvinyl Chloride, CABLE-D37SUB/B/B/HF/S

Subtotal (1 unit)*

€153.70

(exc. VAT)

€189.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.70

*price indicative

RS Stock No.:
209-8171
Mfr. Part No.:
2908516
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Cable

Connector Type B

DB37

Connector Gender A

Female

Number of Contacts A

37

Number of Contacts B

37

Connector Gender B

Female

Voltage

125V

Cable Length

1m

Jacket Colour

Grey

Standards/Approvals

CSA, cUL, EAC

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

CABLE-D37SUB/B/B/HF/S

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded halogen free round cable has 37 positions with 1 meters length.

Operating temperature range is from -40 °C to 70 °C

IP20 protection class

Pollution degree 2

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy