Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable, 25 m Semi-Rigid Polyvinyl Chloride,
- RS Stock No.:
- 216-3548
- Mfr. Part No.:
- 2902074
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€443.47
(exc. VAT)
€545.47
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.47 |
*price indicative
- RS Stock No.:
- 216-3548
- Mfr. Part No.:
- 2902074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub Socket Strip | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Connector Gender B | Female | |
| Cable Length | 25m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, EAC, cUL | |
| Series | CABLE-D37SUB/B/B | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub Socket Strip | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Connector Gender B Female | ||
Cable Length 25m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, EAC, cUL | ||
Series CABLE-D37SUB/B/B | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 37 positions with 25 meters length.
CSA, UL Recognized, cUL Recognized, cULus Recognized
Available in grey colour
Related links
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
