Siemens Serial Cable, 2.4m
- RS Stock No.:
- 265-8743
- Mfr. Part No.:
- 6GF33200AC03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€65.45
(exc. VAT)
€80.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.45 |
*price indicative
- RS Stock No.:
- 265-8743
- Mfr. Part No.:
- 6GF33200AC03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Length | 2.4m | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 2.4m | ||
- COO (Country of Origin):
- CN
The Siemens RS232 cable is coiled communication line without PS for use with MV320. It is a low voltage connector.
Number of electrical connections are 3
Sub-D (female, 9 pin, straight)
Related links
- Siemens Serial Cable, 3m
- RS PRO Power Cable, 2.4m
- Maxim Integrated Female RJ11 to Telephone Cable 2.4m
- Siemens Female RS232C to Male RJ11 Serial Cable, 3m
- TE Connectivity Serial Cable Assembly, 3m
- MOXA RJ45 to Male 25 Pin D-sub Serial Cable, 1.5in
- Ixxat D-Sub Serial Cable CAN cable Series
- Schneeberger Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 1.8m
