MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 in
- RS Stock No.:
- 258-9752
- Mfr. Part No.:
- CN20040
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 258-9752
- Mfr. Part No.:
- CN20040
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 10 | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 1.5in | |
| Standards/Approvals | CE, IEC, UL, EN, RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 10 | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 1.5in | ||
Standards/Approvals CE, IEC, UL, EN, RoHS | ||
- COO (Country of Origin):
- CN
The Moxa Europe product is a serial cables that comes in variety of lengths with multiple pin options to ensure compatibility for a wide range of applications. The connector cable has pin and code types with high IP ratings to ensure suitability for industrial environments.
Extend the transmission distance of serial signals
Cable length is 1.5 m
Related links
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 in
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- RS PRO Male D-Sub 25-Pin to Male DB25 Serial Cable, 10 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Male DB25 Serial Cable, 6 m Polyvinyl Chloride
