RS PRO Female D-Sub 9-Pin to Female D-Sub Modem Cable, 3 m Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 286-3537
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 43 unit(s) ready to ship
- Plus 847 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.06 |
*price indicative
- RS Stock No.:
- 286-3537
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Modem Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Modem Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Modem Cable, D9 Female to D9 Female
This RS PRO modem cable is designed for connecting serial devices to a 9-pin serial port or for direct file transfer between PCs via a serial connection. Its primary benefit is facilitating reliable data communication in various industrial and computing environments.
Features and Benefits
D9 Female to D9 Female configuration ensures compatibility with standard serial ports
Null modem design allows for direct PC-to-PC file transfer, enhancing data sharing capabilities
Moulded construction provides durability and long-lasting performance
Applications
Industrial automation
Computer networking
Data communication
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath material: PVC for flexibility and protection
Cable length: 3 m, suitable for various setups
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Female D-Sub 25-Pin 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 5 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin DB25 Serial Cable, 2.5 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Polyvinyl Chloride
