Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride, 290 Series
- RS Stock No.:
- 858-2907
- Mfr. Part No.:
- 2900760
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€182.52
(exc. VAT)
€224.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.52 |
*price indicative
- RS Stock No.:
- 858-2907
- Mfr. Part No.:
- 2900760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB37 | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | 290 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB37 | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series 290 | ||
- COO (Country of Origin):
- DE
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 37-position); connection 2: D-SUB socket strip (1x 37-position); cable length: 6 m
Related links
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
