Hilscher 2 Port PCI D-Sub Serial Card, 12Mbps
- RS Stock No.:
- 144-571
- Mfr. Part No.:
- CIFX 50-2DP+ML2
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€971.88
(exc. VAT)
€1,195.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €971.88 |
*price indicative
- RS Stock No.:
- 144-571
- Mfr. Part No.:
- CIFX 50-2DP+ML2
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Interface Type | D-Sub | |
| Network Speed | 12Mbps | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Interface Type D-Sub | ||
Network Speed 12Mbps | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCI, PROFIBUS
The Hilscher 2 channel PCI card for PROFIBUS DP/PROFIBUS DP communication is designed for seamless integration of PC-based systems with PROFIBUS networks in industrial automation applications. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Two PROFIBUS DP interfaces for Master or Slave with only one PCI slot
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number assignation via rotary switch
For an extended temperature range of up to 70°C
Related links
- Hilscher 2 Port PCI D-Sub Serial Card, 12Mbps
- Hilscher 2 Port PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port PCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
