Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- RS Stock No.:
- 162-108
- Mfr. Part No.:
- CIFX 50-DP
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€440.68
(exc. VAT)
€542.04
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.68 |
*price indicative
- RS Stock No.:
- 162-108
- Mfr. Part No.:
- CIFX 50-DP
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | QNX, Linux, Windows | |
| Connection Port | D sub, 9-Pin | |
| Standards/Approvals | CE, EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-6-2 / EN BS 61000-6-2, EN 61000-4-8 / EN BS 61000-4-8, UL, REACH, EN 55011 / EN BS 55011, EN 61000-4-3 / EN BS 61000-4-3, UKCA, RoHS, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-4 / EN BS 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System QNX, Linux, Windows | ||
Connection Port D sub, 9-Pin | ||
Standards/Approvals CE, EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-6-2 / EN BS 61000-6-2, EN 61000-4-8 / EN BS 61000-4-8, UL, REACH, EN 55011 / EN BS 55011, EN 61000-4-3 / EN BS 61000-4-3, UKCA, RoHS, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-4 / EN BS 61000-4-4 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI, 2 Ports, PCI Bus Type - CIFX 50-DP
This PC card PCI provides a Profibus DP Interface for industrial control systems, enabling communication between automation devices via the PCI bus. It is designed for integration into PCs and industrial controllers running QNX, Linux or Windows and connects to field devices through two D-sub 9-pin ports.
Features and Benefits:
• Two communication ports improve device connectivity and network segmentation
• PCI bus Interface delivers direct host-system data transfer
• D-sub 9-pin connectors ensure standardised field wiring compatibility
• Supports QNX, Linux and Windows for broad OS deployment
• Conforms to multiple EMC standards to maintain signal integrity
• PCI bus Interface delivers direct host-system data transfer
• D-sub 9-pin connectors ensure standardised field wiring compatibility
• Supports QNX, Linux and Windows for broad OS deployment
• Conforms to multiple EMC standards to maintain signal integrity
Applications
• Suitable for connecting PLCs to a PC-based control system
• Ideal for factory-floor Profibus DP network expansion
• Used with automation test rigs requiring dual-port communications
• Can be used for protocol gateway implementations in control cabinets
• Ideal for factory-floor Profibus DP network expansion
• Used with automation test rigs requiring dual-port communications
• Can be used for protocol gateway implementations in control cabinets
Which connector type is used for field cabling?
The card uses D-sub 9-pin connectors for each port, matching common Profibus cabling and connectors.
What operating systems can host the Interface card?
It operates under QNX, Linux and Windows, enabling use in real-time and general-purpose environments.
How does the card integrate with host hardware?
It interfaces via the PCI bus, providing memory-mapped access and DMA-capable data transfer to the host system.
What standards address electromagnetic compatibility for the device?
The device meets a range of EMC and immunity standards to reduce susceptibility to electrostatic discharge, radiated and conducted disturbances.
Are there environmental or material considerations noted for procurement?
It complies with RoHS and REACH regulations and carries recognised safety approvals including UL and UKCA.
Related links
- Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- Hilscher 2 Port Low Profile PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Ethernet PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port PCI Express 5 Pin COMBICON PCI Network Card
