Hilscher 2 Port Mini PCI Express D-sub, 9 Pin Serial Card

Subtotal (1 unit)*

€1,135.08

(exc. VAT)

€1,396.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,135.08

*price indicative

RS Stock No.:
144-596
Mfr. Part No.:
CIFX 90E-2DP\ET\F+ML
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

Mini PCI Express

Number of Ports

2

Communication Protocol

PROFIBUS

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

COO (Country of Origin):
DE

Mini PCI Express, PROFIBUS


The Hilscher 2 channel Mini PCI Express card for PROFIBUS DP/PROFIBUS DP communication is designed for seamless integration of PC-based systems with PROFIBUS networks in industrial automation. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Two PROFIBUS DP interfaces with only one Mini PCI Express slot

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Includes a detached network interface

For an extended temperature range of up to 70°C

Related links