Hilscher 2 Port Mini PCI Express D-sub, 9 Pin Serial Card
- RS Stock No.:
- 144-601
- Mfr. Part No.:
- CIFX 90E-2CO\ET\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€782.52
(exc. VAT)
€962.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €782.52 |
*price indicative
- RS Stock No.:
- 144-601
- Mfr. Part No.:
- CIFX 90E-2CO\ET\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Mini PCI Express | |
| Number of Ports | 2 | |
| Communication Protocol | CANopen | |
| Connection Port | D-sub, 9 Pin | |
| Output Connections | PCIe | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Mini PCI Express | ||
Number of Ports 2 | ||
Communication Protocol CANopen | ||
Connection Port D-sub, 9 Pin | ||
Output Connections PCIe | ||
- COO (Country of Origin):
- DE
Mini PCI Express, CANopen
The Hilscher 2 channel Mini PCI Express card for CANopen communication provides a compact and versatile solution for PC-based automation systems requiring dual CANopen network connectivity. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
For an extended temperature range of up to 70°C
Related links
- Hilscher 2 Port Mini PCI Express D-sub, 9 Pin Serial Card
- Hilscher 2 Port Mini PCI Express 5 Pin COMBICON, 9 pin D-Sub Serial Card
- Hilscher 2 Port Mini PCI Express 5 Pin COMBICON Serial Card
- Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card
- Hilscher 1 Mini PCI Express D-sub, 9 Pin PCI Serial Card
- Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express D-sub, 9 Pin Serial Card
