Exsys 2 Port Serial Card

Subtotal (1 unit)*

€125.54

(exc. VAT)

€154.41

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€125.54

*price indicative

RS Stock No.:
309-545
Mfr. Part No.:
EX-48220
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Serial Card

Number of Ports

2

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys M.2 card is an internal expansion card for compact PCs, industrial applications, mainboards and notebooks. Instead of the mSATA interface, the M.2 bus was developed and used under the name Next Generation Form Factor (NGFF). It supports two serial RS-232, 422 or 485 high performance UART 16C550 outputs. It has been developed to extend two more serial ports via the M.2 (NGFF) bus. It comes with two ribbon cables with 9 pin connectors for mounting on the housing of the device.

Data bits are 5 to 8

IO addresses and interrupt are set from the operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy