Exsys 3 Port Interface Adapter

Subtotal (1 unit)*

€146.84

(exc. VAT)

€180.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.84

*price indicative

RS Stock No.:
331-781
Mfr. Part No.:
EX-1331VIS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Number of Ports

3

Standards/Approvals

UKCA, FC, CE

COO (Country of Origin):
TW
The Exsys USB Converter is a USB to Serial RS-232/422/485 converter in a plastic case provides a high performance RS-232, 422 or 485 serial UART 16C550 interface with 15KV ESD surge protection and 2.5KV isolation. It is designed to connect serial devices to the USB 1.1 to 3.2 Gen 2 bus of a PC, server or workstation. The supplied EX-K1542V cable can be attached to it using knurled screws without the need for a screwdriver.

Power from the USB Bus

Data bits are 7 and 8

IO addresses and interrupt is set from the operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy