Siemens 2 Port Ethernet Ethernet Serial Board
- RS Stock No.:
- 203-3666
- Mfr. Part No.:
- 6GK7542-6UX00-0XE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€705.38
(exc. VAT)
€867.62
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.38 |
*price indicative
- RS Stock No.:
- 203-3666
- Mfr. Part No.:
- 6GK7542-6UX00-0XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Bus Type | Ethernet | |
| Product Type | Serial Board | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows | |
| Connection Port | Ethernet | |
| Maximum Baud Rate | 100Mbps | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Bus Type Ethernet | ||
Product Type Serial Board | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows | ||
Connection Port Ethernet | ||
Maximum Baud Rate 100Mbps | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- DE
Siemens Serial Card, Maximum 32 Connections In Multi-Protocol Modes, 10/100Mbit/s Transfer Rate - 6GK7542 Series - 6GK7542-6UX00-0XE0
For rapid data transfer in your industrial network, choose this serial card from Siemens. Its two terminals let you wire up your components before transmitting information at up to 100Mbit/s. The unit supports SNMP, DCP and LLDP communication protocols for flexibility. Thanks to its small size of 60 (W) x 117 (H) x 74mm (D), it's the ideal choice for mounting in systems where space is tight. Tipping the scales at just 180g, it's a light product that doesn't put pressure on your setup. Devices like this one are often found in automation systems and HVAC equipment.
Features & Benefits
• Withstands temperatures of -30°C to +50°C in vertical setups and up to +60°C in horizontal ones, so it's suitable for challenging environments
• 24V DC supply voltage for use with standard energy sources
• IP20 rating means it's touch-proof and protected against tools larger than 12mm
What cable types is this unit compatible with?
You can connect RJ45, FC and SCRJ cables to this serial card using a bus adapter, making it a versatile piece of kit.
Related links
- Allen Bradley 2 Port Ethernet Ethernet Serial Card
- Siemens 1 Port Profibus RS485 Serial Card
- Siemens SC632-2C SCALANCE, 2 Port Ethernet
- Siemens CM 1542-5 Series Communication Module for Use with PROFIBUS
- Siemens CM 1542-1 Series Communication Module for Use with S7-1500
- Serial Device Servers
- Siemens IPC127E 2 Port Gateway Ethernet
- Exsys 1 Port Ethernet Serial Card
