MOXA 4 Port PC/104 RS232 Serial Card
- RS Stock No.:
- 258-9734
- Mfr. Part No.:
- CB-134I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€601.44
(exc. VAT)
€739.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.44 |
*price indicative
- RS Stock No.:
- 258-9734
- Mfr. Part No.:
- CB-134I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PC/104 | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS232 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | FCC, WEEE, EN 55032/24, IEC 61000-4-2, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PC/104 | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS232 | ||
FIFO Size 1024bit | ||
Standards/Approvals FCC, WEEE, EN 55032/24, IEC 61000-4-2, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CB-134I PC/104-Plus modules come with 4 RS-422/485 ports, and can be used with PC/104-Plus CPU boards that accept the PC/104-Plus expansion interface. Optional DB9 and DB25 connection cables are available for connecting to serial devices, and versatile driver support makes the modules suitable for a wide range of applications. The CB-134I modules can be used on the PC/104-Plus (PCI) bus, and provide a reliable, high-performance solution for multiport serial communication.
921.6 kbps maximum baud rate for fast data transmission
On-chip software flow control
Serial interface is DIP switch selectable
On-board Tx and Rx LED indicators for each port
Supports Windows XP/Vista/7, Windows CE 5.0/6.0, and Windows XP Embedded operat
Related links
- MOXA 4 Port PC/104 RS232 Serial Card
- MOXA 8 Port PC/104 RS232 Serial Card
- MOXA 4 Port PC/104 40 Pin Box Header RS232 Serial Board
- MOXA 2 Port PC/104 RS232 Serial Card
- MOXA 2 Port CANbus RS232 Serial Card
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCI RS232 Serial Card
