MOXA 2 Port PCI RS422, RS232, RS485 Serial Card
- RS Stock No.:
- 258-9795
- Mfr. Part No.:
- CP-112UL-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€239.66
(exc. VAT)
€294.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.66 |
*price indicative
- RS Stock No.:
- 258-9795
- Mfr. Part No.:
- CP-112UL-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows, UNIX, Linux | |
| Connection Port | RS422, RS232, RS485 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | IEC 61000-4-2, CE, WEEE, EN 55032/24, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows, UNIX, Linux | ||
Connection Port RS422, RS232, RS485 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals IEC 61000-4-2, CE, WEEE, EN 55032/24, FCC, RoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
Over 700 kbps data throughput for top performance
128-byte FIFO and on-chip H/W, S/W flow control
Universal PCI compatible with 3.3/5 V PCI and PCI-X
921.6 kbps maximum baud rate for fast data transmission
Drivers provided for a broad selection of operati
Related links
- MOXA 4 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 2 Port PCI RS232 RS422 Serial Card
- MOXA 2 Port PCI RS485 RS232 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 8 Port PCI RS232 RS485 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
