StarTech.com 2 Port PCIe PCIe Serial Card
- RS Stock No.:
- 283-8303
- Mfr. Part No.:
- 21050-PC-SERIAL-LP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€92.63
(exc. VAT)
€113.93
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.63 |
*price indicative
- RS Stock No.:
- 283-8303
- Mfr. Part No.:
- 21050-PC-SERIAL-LP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Linux, Windows 7, Windows Server 2016 | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | PCIe | |
| FIFO Size | 256bit | |
| Standards/Approvals | TAA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Linux, Windows 7, Windows Server 2016 | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port PCIe | ||
FIFO Size 256bit | ||
Standards/Approvals TAA | ||
Non Compliant
- COO (Country of Origin):
- TW
21050-PC-SERIAL-LP pc serial card
The StarTech.com PC serial card is designed to seamlessly integrate serial communication support into both Small Form Factor (SFF) and full-size systems, offering two RS-232 (DB9) ports for control and communication with serial peripheral devices. With a focus on Legacy Connectivity, this card ensures the continued usage of older serial devices, minimizing downtime and avoiding costly upgrades. Ideal for system upgrades across various sectors like logistics, manufacturing, freight, and IT, including applications such as POS equipment, security systems, and A/V installations, among others.
Connecting devices is made effortless with dual ports featuring 16C1050 UART support, 256-byte FIFO (transmit/receive) buffer, and bi-directional speeds of up to 921.6 Kbps per port. The inclusion of low-profile brackets caters to SFF systems, while serial port LED status lights provide visual indicators. Compatible with both Windows and Linux systems, ensuring broad compatibility. Furthermore, backed by a 2-year warranty from StarTech.com, which includes free lifetime 24/5 multi-lingual technical assistance, offering peace of mind and support for any potential issues.
Features & Benefits
Connect serial RS232 (DB9) devices to a computer with this low profile PC serial card
Features support for high performance 16C1050 UART on both DB9 male ports
Monitor activity with the built-in LED status lights on the PCI express DB9 card
Use this serial interface card to connect barcode readers/scanners, receipt printers, scales, PLCs, medical devices, etc.
The UART PCIe card supplies 5V or 12V power over pin 9
Full-profile bracket included
This card is ideal for IT applications such as server rooms, industrial control/automation, logistics, and laboratories
Continue using legacy hardware with this RS232 PCIe card
DB9 ports accept screw locking serial cables
16C1050 UART, Max Baud 921.6 Kbps per Port, 256 Byte FIFO, COM Retention, Supports Windows/Linux, ASIX AX99100 Chipset, Odd/Even/Mark/Space/None Parity Modes, 5/6/7/8/9 Data Bits, PCIe 2.0 x1, Low-Profile Brackets Installed
Whats in the package?
1 Two-port PCIe Serial Card
1 Full Profile Bracket
2 Low Profile Bracket
1 Quick-start Guide
Related links
- StarTech.com 2 Port PCI Express 2 DB9, D Sub Male RS232 Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Card
- StarTech.com 2 Port PCIe RS485 RS422 Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Board
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe RS232 Serial Card
- Exsys 2 Port PCIe Serial Card
- StarTech.com 2 Port USB Card USB 3.0
