MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- RS Stock No.:
- 633-731
- Mfr. Part No.:
- NPort IA-5150-M-ST-T
- Manufacturer:
- MOXA
- RS Stock No.:
- 633-731
- Mfr. Part No.:
- NPort IA-5150-M-ST-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Industrial Device Servers | |
| Nominal Supply Voltage | 12 → 48 V | |
| Operating System | Linux, Solaris 10, FreeBSD, Mac 10, UNIX, Android 3.1, SCO UNIX, QNX 4.25, Windows, Mac 14, Windows Vista, Windows 11, Windows XP, QNX 6, Windows Server 2022 | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 10/100 BaseT(X) | |
| Standards/Approvals | EN 55032/35, Telcordia (Bellcore) Standard TR/SR, EN 60950-1, IP30, CISPR 32, IECEx Zone 2, DNV, CRoHS, IEC 60950-1, UL 508, WEEE, FCC Part 15B Class A, UL/cUL Class 1 Division 2 Groups A, RoHS, ATEX Class 1 Zone 2, EN 62368-1, IEC 61000-4-2-3-4-5-6-8-11 | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Industrial Device Servers | ||
Nominal Supply Voltage 12 → 48 V | ||
Operating System Linux, Solaris 10, FreeBSD, Mac 10, UNIX, Android 3.1, SCO UNIX, QNX 4.25, Windows, Mac 14, Windows Vista, Windows 11, Windows XP, QNX 6, Windows Server 2022 | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 10/100 BaseT(X) | ||
Standards/Approvals EN 55032/35, Telcordia (Bellcore) Standard TR/SR, EN 60950-1, IP30, CISPR 32, IECEx Zone 2, DNV, CRoHS, IEC 60950-1, UL 508, WEEE, FCC Part 15B Class A, UL/cUL Class 1 Division 2 Groups A, RoHS, ATEX Class 1 Zone 2, EN 62368-1, IEC 61000-4-2-3-4-5-6-8-11 | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 12, 2304 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
