MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-632
- Mfr. Part No.:
- NPORT 5610-8-DT-J W/O ADAPTOR
- Manufacturer:
- MOXA
Image representative of range
Subtotal (1 unit)*
€932.07
(exc. VAT)
€1,146.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €932.07 |
*price indicative
- RS Stock No.:
- 799-632
- Mfr. Part No.:
- NPORT 5610-8-DT-J W/O ADAPTOR
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | |
| Nominal Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | DB9, RJ45 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Operating System Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | ||
Nominal Supply Voltage 48 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port DB9, RJ45 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device Server is a Compact desktop solution designed to provide seamless Ethernet connectivity with simple configuration. Certified for safety and reliability, it ensures efficient integration into diverse networking environments.
Supports RS-232 connections with eight serial ports for diverse device integration
Easy IP address configuration using an intuitive LCD panel for user-friendly setup
Dual Ethernet ports allow for cascade wiring, reducing network complexity
Built-in SNMP MIB-II provides essential network management capabilities
Related links
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
