MOXA Serial Device Server 2, 921.6 kbps Baud Rate

Image representative of range

Subtotal (1 unit)*

€1,046.26

(exc. VAT)

€1,286.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,046.26

*price indicative

RS Stock No.:
799-633
Mfr. Part No.:
NPORT 5650-8-DT W/O ADAPTOR
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Nominal Supply Voltage

48 V

Operating System

Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows

Number of Ports

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

DB9, RJ45

Standards/Approvals

WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Device Server is a Compact desktop solution designed to provide seamless Ethernet connectivity with simple configuration. Certified for safety and reliability, it ensures efficient integration into diverse networking environments.

Supports RS-232/422/485 on eight serial ports

Features a Compact design suitable for limited spaces

Provides two 10/100M Ethernet ports for cascading connections

Easy configuration options via Telnet, web browser, or Windows utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy