MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

€1,504.14

(exc. VAT)

€1,850.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,504.14

*price indicative

RS Stock No.:
877-072
Mfr. Part No.:
NPort 6450-2S-SC-G2-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows

Nominal Supply Voltage

48 V dc

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

DB9 Male

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Secure Terminal server enables secure connections for legacy serial devices to industrial networks. It designed to facilitate reliable communication over various protocols, ensuring data transmission integrity in demanding environments.

Supports up to four RS-232/422/485 serial ports for versatile device connectivity

Provides IEC 62443-4-2 Security Level 2 certification for enhanced operational security

Offers secure data transmission through TLS and SSH protocols for encrypted network communication

Includes one-click log collection feature for simplified troubleshooting and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy