MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2005
- Distrelec Article No.:
- 125-73-460
- Mfr. Part No.:
- NPort 5210
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€278.47
(exc. VAT)
€342.52
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 59 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.47 |
*price indicative
- RS Stock No.:
- 255-2005
- Distrelec Article No.:
- 125-73-460
- Mfr. Part No.:
- NPort 5210
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12/48 V | |
| Operating System | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | RS232, RJ45, DB9 Male | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12/48 V | ||
Operating System Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port RS232, RJ45, DB9 Male | ||
Standards/Approvals No | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
MOXA Serial Device Server, 2 Ports, 12/48V Nominal Supply Voltage - NPort 5210
This serial device server converts serial RS232 connections to Ethernet for integration into networked control systems. It provides a compact, two-port interface to attach legacy serial equipment to modern IT environments, enabling remote data access and control within industrial settings that require sustained operation across standard ambient temperatures.
Features and Benefits:
• Two serial ports provide simultaneous device connections and reduced cabling
• RS232 DB9 male interface ensures compatibility with common serial hardware
• RJ45 Ethernet link allows straightforward network integration
• Supports up to 230.4 kbps for high-speed serial data transfer
• Operates from 12/48V supplies for flexible power options
• Rated for 0 to 55 °C to withstand typical industrial ambient ranges
• RS232 DB9 male interface ensures compatibility with common serial hardware
• RJ45 Ethernet link allows straightforward network integration
• Supports up to 230.4 kbps for high-speed serial data transfer
• Operates from 12/48V supplies for flexible power options
• Rated for 0 to 55 °C to withstand typical industrial ambient ranges
Applications
• Suitable for connecting PLCs to Ethernet-based monitoring systems
• Ideal for serial I/O extension in factory automation networks
• Used with SCADA and IIoT infrastructures requiring serial integration
• Can be used for remote serial device access in plant maintenance
• Suitable for linking test benches and instrumentation to network servers
• Ideal for serial I/O extension in factory automation networks
• Used with SCADA and IIoT infrastructures requiring serial integration
• Can be used for remote serial device access in plant maintenance
• Suitable for linking test benches and instrumentation to network servers
Which operating systems can interact with this device when configuring serial-to-network links?
Configuration tools and drivers are compatible with a wide range of Windows versions including Windows XP up to Windows 11.
What physical connection types are available for attaching field devices?
Field devices may be attached via RS232 using a DB9 male connector or via an RJ45 socket for Ethernet connectivity.
How does the power arrangement support different installation scenarios?
The unit accepts either 12V or 48V nominal supply levels, allowing integration with varied industrial power rails.
What throughput can be expected for applications requiring rapid serial polling?
The device supports a maximum serial baud rate of 230.4 kbps, suitable for high-rate polling and data streaming in control loops.
Related links
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 4, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 2304 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
