MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2007
- Distrelec Article No.:
- 125-73-461
- Mfr. Part No.:
- NPort 5230
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€278.47
(exc. VAT)
€342.52
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.47 |
*price indicative
- RS Stock No.:
- 255-2007
- Distrelec Article No.:
- 125-73-461
- Mfr. Part No.:
- NPort 5230
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Nominal Supply Voltage | 12/48 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | DB9 Male, RS232, RJ45 | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Nominal Supply Voltage 12/48 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port DB9 Male, RS232, RJ45 | ||
Standards/Approvals No | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
MOXA Serial Device Server, 2 Ports, 12/48V Nominal Supply Voltage - NPort 5230
This serial device server converts legacy RS232 serial links into Ethernet-enabled connections for industrial networks. It provides two serial ports alongside an RJ45 network interface to allow serial equipment to be integrated into modern control and monitoring systems. The unit operates across typical plant-room temperature ranges and is powered from low-voltage supplies, making it suitable for cabinet-mounted use in automation and electronics installations.
Features and Benefits:
• Two RS232 ports with DB9 male connectors for easy device connection
• Network interface via RJ45 enabling serial-over-IP integration
• Supports up to 230.4 kbps for high-speed serial communication
• Powered from 12/48V supplies for flexible industrial power systems
• Operates between 0°C and 55°C for use in warm indoor environments
• Network interface via RJ45 enabling serial-over-IP integration
• Supports up to 230.4 kbps for high-speed serial communication
• Powered from 12/48V supplies for flexible industrial power systems
• Operates between 0°C and 55°C for use in warm indoor environments
Applications
• Suitable for connecting legacy instrumentation to Ethernet-based SCADA
• Ideal for factory?floor serial device modernisation projects
• Used with building?management controllers requiring Ethernet access
• Can be used for remote data acquisition from RS232 sensors
• Used for integrating PLC serial ports into networked automation systems
• Ideal for factory?floor serial device modernisation projects
• Used with building?management controllers requiring Ethernet access
• Can be used for remote data acquisition from RS232 sensors
• Used for integrating PLC serial ports into networked automation systems
Which serial physical connector is provided for device wiring?
The unit presents DB9 male connectors for each serial port to mate with standard RS232 cables.
What operating systems can be used to configure or manage the device?
Configuration tools and drivers are compatible with Windows XP through Windows 11 environments.
How many independent serial channels are available for simultaneous use?
Two independent RS232 ports are provided, allowing concurrent serial links to the network.
What signalling speed can be sustained on the serial interfaces?
The serial links support data rates up to 230.4 kbps for rapid serial data transfer.
Related links
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 4, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 2304 kbps Baud Rate
