MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2680
- Distrelec Article No.:
- 125-73-476
- Mfr. Part No.:
- NPort IA5450A
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€807.66
(exc. VAT)
€993.42
(inc. VAT)
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
- Final 2 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €807.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€793.14
(exc. VAT)
€975.56
(inc. VAT)
- RS Stock No.:
- 255-2680
- Distrelec Article No.:
- 125-73-476
- Mfr. Part No.:
- NPort IA5450A
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-6, EN 55032/35, IEC 61000-4-11, IEC 60068-2-64, IEC 60950-1, IEC 61000-4-8, CISPR 32, IEC 60068-2-27, RoHS, EN 62368-1, IEC 61000-4-4, IEC 60068-2-32, IEC 61000-4-3, IEC 61000-4-5, FCC Part 15B Class A, WEEE, EN 60950-1, UL 508, IEC 60068-2-6 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-6, EN 55032/35, IEC 61000-4-11, IEC 60068-2-64, IEC 60950-1, IEC 61000-4-8, CISPR 32, IEC 60068-2-27, RoHS, EN 62368-1, IEC 61000-4-4, IEC 60068-2-32, IEC 61000-4-3, IEC 61000-4-5, FCC Part 15B Class A, WEEE, EN 60950-1, UL 508, IEC 60068-2-6 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort IA5450A
Features and Benefits:
• Peak baud rate 921.6 kbps for high-speed data transfer
• RJ45 network interface for straightforward network integration
• 12V power requirement simplifies DC-powered installations
• Operates up to 60°C for elevated temperature environments
• Broad range Windows compatibility for driver-based integration
Applications
• Ideal for migrating serial instruments to networked data loggers
• Used with serial HMIs to extend reach over IP networks
• Can be used for remote telemetry in factory automation
• Used for legacy device consolidation in control cabinets
Which operating systems are supported for driver and utility installation?
What environmental stresses can the unit tolerate during transportation or installation?
Does it meet recognised safety and emissions standards for industrial sites?
How does the device handle long-distance serial-over-IP scenarios?
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 6, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Draw Wires & Fish Tapes

