MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 258-9761
- Mfr. Part No.:
- CN2610-16-2AC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,186.94
(exc. VAT)
€2,689.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,186.94 |
*price indicative
- RS Stock No.:
- 258-9761
- Mfr. Part No.:
- CN2610-16-2AC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 100 → 240 V | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, EN, IEC, CE, RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Operating System Windows | ||
Nominal Supply Voltage 100 → 240 V | ||
Number of Ports 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, EN, IEC, CE, RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 8 and 16-port RS-232/422/485 terminal servers with dual-LAN redundancy which is equipped with specialized functions and security features that are needed to establish reliable terminal connections to a network and that can connect to various devices such as terminal, modems, data switches, mainframe computers, and POS devices to male them available to network hosts and process.
LCD panel for easy IP address configuration (excluding wide-temperature range models)
Dual-LAN cards with two independent MAC addresses and IP addresses
Redundant COM function available when both LANs are active
Dual-host redundancy can be used to add a b
Related links
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- Insertion & Extraction Tools
