MOXA Device Server, 921.6 kbps Baud Rate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
279-0972
Distrelec Article No.:
300-16-920
Mfr. Part No.:
NPORT 6610-8-48V
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Nominal Supply Voltage

48 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe Ethernet secure device server having 8-port RS-232 and 48 VDC input voltage. The terminal servers are equipped with the specialized functions and security features needed to establish reliable terminal connections to a network, and can connect various devices such as terminals, modems, data switches, mainframe computers, and POS devices to make them available to network hosts and process.

LCD panel for easy IP address configuration

Secure operation modes for Real COM, TCP Server, TCP Client, Pair Connection, Terminal, and Reverse Terminal

Nonstandard baud rates supported with high precision

Port buffers for storing serial data when the Ethernet is offline

Supports IPV6

Ethernet redundancy (STP/RSTP/Turbo Ring) with network module

Generic serial commands supported in Command-by-Command mode

Security features based on IEC 62443

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy