Brainboxes Industrial Interface Converter Serial Device Server 1, 1 MBd Baud Rate
- RS Stock No.:
- 769-0502
- Mfr. Part No.:
- ES-511
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€328.97
(exc. VAT)
€404.63
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.97 |
*price indicative
- RS Stock No.:
- 769-0502
- Mfr. Part No.:
- ES-511
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Industrial Interface Converter Serial Device Server | |
| Accessory Type | Server | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | AEO (C-TPAT), METL, EMC, WEEE, FCC, RoHS, CE | |
| Maximum Baud Rate | 1MBd | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Industrial Interface Converter Serial Device Server | ||
Accessory Type Server | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals AEO (C-TPAT), METL, EMC, WEEE, FCC, RoHS, CE | ||
Maximum Baud Rate 1MBd | ||
- COO (Country of Origin):
- GB
Brainboxes Interface Converter
The Brainboxes interface converter is an Ethernet to the serial device has a 1-port software selectable as RS232, RS422/485 Full duplex or RS422 half-duplex. It has removable screw terminals blocks for easy wiring. This device provides simple instant networked serial ports in demanding environments. The serial port tunnelling allows serial cable replacement over any distance. It also has a web interface, which allows secure configuration and control of the serial ports over a local network or the internet using any browser.
Features and Benefits
Integrated DIN rail mount and slim case
Operating temperature ranges between -30°C and 80°C
Non-conducting polyamide enclosure
LED status indication
Wide range input power supply ranges between 5VDC and 30VDC
Redundant dual power input
Grounds on every fifth pin
Functional earth via integral DIN rail mount
Brainboxes state of the art auto gating for trouble-free RS485 half-duplex flow control
Maximum baud rate is 1,000,000 (1MBaud) and custom baud rates
10/100Base TX Ethernet port
Recognises straight and crossover Ethernet cables and works with either
User-friendly interface, simple to use and powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
Applications
Remote monitoring
Industrial sites
Software
Related links
- Brainboxes Server Serial Device Server 1, 1 MBd Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Adapter Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 8, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 4, 1 Mbps Baud Rate
