nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U

Subtotal (1 unit)*

€7.81

(exc. VAT)

€9.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.81

*price indicative

RS Stock No.:
283-9178
Distrelec Article No.:
110-49-358
Mfr. Part No.:
10501-116
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Guide Rail

Accessory Type

Handle

For Use With

Subracks

Material

Aluminium

Rack Unit

1U

Standards/Approvals

RoHS

Finish

Anodised

RoHS Status: Exempt

COO (Country of Origin):
PL
The nVent SCHROFF Front handle one-piece can be assembled to a sub rack or 19 inch front panel. It comes with clear anodized surface.

Static load carrying capacity 30 kg/pair

Bolted from rear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy